807-056-540-207

Heilind Number:EDA807-056-540-207
Manufacturer:EDAC
Manufacturer Number:807-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-540-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for reliable performance in demanding environments. Engineered for precision, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission with an amperage rating of 5 A. With two rows of 56 positions each, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where durability and performance are essential. Trust in our high-quality connectors to optimize your board-to-board connectivity with seamless precision. Elevate your projects with our reliable Card Edge Connector.