807-056-540-212

Heilind Number:EDA807-056-540-212
Manufacturer:EDAC
Manufacturer Number:807-056-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-540-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 56 positions for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation streamlines installation. Trust in this connector for robust and efficient electronic setups.