807-056-542-201

Heilind Number:EDA807-056-542-201
Manufacturer:EDAC
Manufacturer Number:807-056-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have component for robust and reliable board-to-board connections. Featuring a vibrant green color, this connector boasts a durable construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety. With two rows and 56 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.