807-056-542-204

Heilind Number:EDA807-056-542-204
Manufacturer:EDAC
Manufacturer Number:807-056-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-542-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. With a vibrant green color and sturdy housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures durability in high-temperature environments. Featuring two rows of 56 positions, it offers ample connectivity for your PCB needs. The contacts are crafted from copper alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your connectivity requirements.