807-056-542-208

Heilind Number:EDA807-056-542-208
Manufacturer:EDAC
Manufacturer Number:807-056-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-542-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, it stands out on your PCB while offering a secure fit with its housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 56 positions each, this connector ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, the contact material guarantees long-lasting connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures resilience in extreme conditions. Elevate your PCB connectivity with this essential component.