807-056-542-212

Heilind Number:EDA807-056-542-212
Manufacturer:EDAC
Manufacturer Number:807-056-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows and 56 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation allows for easy installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.