807-056-555-203

Heilind Number:EDA807-056-555-203
Manufacturer:EDAC
Manufacturer Number:807-056-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-555-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance. With a 5A amperage rating, it offers robust power delivery for a variety of applications. The two-row design with 56 positions allows for efficient signal transmission, while the copper alloy contact material guarantees secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector is suitable for compact PCB layouts. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.