807-056-555-208

Heilind Number:EDA807-056-555-208
Manufacturer:EDAC
Manufacturer Number:807-056-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-555-208

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a robust construction of Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient board-to-board connectivity. Boasting two rows and 56 positions, it offers ample room for your circuitry needs. Whether for industrial or commercial applications, trust in our Straight-mount Card Edge Connector to deliver seamless and durable performance.