807-056-556-202

Heilind Number:EDA807-056-556-202
Manufacturer:EDAC
Manufacturer Number:807-056-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-556-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a sleek green finish. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a double-row configuration and 56 positions, this connector offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this premium connector for seamless board-to-board connectivity.