807-056-556-203

Heilind Number:EDA807-056-556-203
Manufacturer:EDAC
Manufacturer Number:807-056-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows of contacts made of Copper Alloy, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial projects. Whether you're a seasoned professional or a DIY enthusiast, this straight-mount connector is an essential component for seamless board-to-board connections. Elevate your circuitry with this essential component.