807-056-556-204

Heilind Number:EDA807-056-556-204
Manufacturer:EDAC
Manufacturer Number:807-056-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-556-204

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it adds a pop of visual appeal while delivering reliable power transmission at an amperage of 5A. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures durability and efficient signal transfer. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 56 positions for seamless integration. Perfect for straight mounting orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C, making it an essential component in various electronics applications. Elevate your connectivity solutions with this advanced card edge connector.