807-056-556-207

Heilind Number:EDA807-056-556-207
Manufacturer:EDAC
Manufacturer Number:807-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-556-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a visually striking element to your setup but also signifies its standout durability. With a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission and safety compliance. Featuring two rows of 56 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees operational efficiency in varied conditions. Trust in this connector for seamless and secure connections in your electronic projects.