807-056-556-208

Heilind Number:EDA807-056-556-208
Manufacturer:EDAC
Manufacturer Number:807-056-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-556-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5A. With two rows of 56 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Elevate your PCB assembly with this essential component.