807-056-558-201

Heilind Number:EDA807-056-558-201
Manufacturer:EDAC
Manufacturer Number:807-056-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 5A amperage capacity and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows with a total of 56 copper alloy contact positions, it ensures reliable data transfer with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.