807-056-558-202

Heilind Number:EDA807-056-558-202
Manufacturer:EDAC
Manufacturer Number:807-056-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-558-202

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in high-temperature environments. With two rows and 56 positions, it offers ample connectivity options for your PCB assembly. The green color adds a touch of visual distinction, while the right-angle mount orientation allows for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for your board-to-board connectivity needs.