807-056-558-203

Heilind Number:EDA807-056-558-203
Manufacturer:EDAC
Manufacturer Number:807-056-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-558-203

Detailed Description

Enhance connectivity within your electronic systems with our High Temp Card Edge Connector. Featuring a vibrant green color, this durable connector is designed for optimal performance in demanding environments. With a 5 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission and fire safety. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless integration with your PCB. Boasting 56 positions, it provides ample room for multiple connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications, this connector is a valuable addition to your inventory.