807-056-558-207

Heilind Number:EDA807-056-558-207
Manufacturer:EDAC
Manufacturer Number:807-056-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a dual-row configuration and 56 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable power transmission, rated for up to 5A. Convenient right-angle mounting orientation and a pitch of .156 inches streamline installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged environments. Trust in our quality and expertise for seamless board-to-board connectivity solutions.