807-056-558-208

Heilind Number:EDA807-056-558-208
Manufacturer:EDAC
Manufacturer Number:807-056-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With a pitch of .156 inches and two rows of 56 positions, it offers secure and efficient board-to-board connection. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further ensure versatility and reliability in various applications. Upgrade your setup with this essential component for seamless and dependable connectivity.