807-056-559-201

Heilind Number:EDA807-056-559-201
Manufacturer:EDAC
Manufacturer Number:807-056-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-559-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed to withstand extreme conditions with an operating temperature range of -40 to 105 °C. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a two-row configuration and 56 positions, it provides ample connectivity options for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Mountable at a right angle, this connector is ideal for space-saving installations. Elevate your PCB design with this essential component, a must-have in any electronics assembly toolkit.