807-056-559-203

Heilind Number:EDA807-056-559-203
Manufacturer:EDAC
Manufacturer Number:807-056-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-559-203

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a vibrant green hue, it offers not just visual appeal but also exceptional functionality. With a current rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance and safety. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it provides ample connectivity for your PCB needs. With a total of 56 positions and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient board-to-board connections in demanding environments.