807-056-559-207

Heilind Number:EDA807-056-559-207
Manufacturer:EDAC
Manufacturer Number:807-056-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a vibrant green hue, ensures secure and efficient power transmission, supporting an amperage of 5 A. Crafted with durability in mind, its housing is made of UL 94V-0 Diallyl Phthalate, providing reliable performance even in challenging conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB connections. The 56 positions guarantee ample connectivity options, while the right-angle mount orientation enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Explore its benefits today and optimize your connectivity solutions.