807-056-560-201

Heilind Number:EDA807-056-560-201
Manufacturer:EDAC
Manufacturer Number:807-056-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-560-201

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, capable of handling up to 5 A of current. With a pitch of .156 inches and two rows of 56 positions each, it offers a secure and efficient board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and stable electronic connections in demanding environments.