807-056-560-202

Heilind Number:EDA807-056-560-202
Manufacturer:EDAC
Manufacturer Number:807-056-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-560-202

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing for enhanced reliability. With a high amperage rating of 5 A, it's perfect for power-intensive applications. The two rows of copper alloy contacts offer secure and efficient connections, with a pitch of .156 in and row spacing of .2 in providing precise positioning. With 56 positions available, this connector allows for versatile configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Ideal for use in various electronic systems, this connector is a crucial component for seamless data transmission.