807-056-560-203

Heilind Number:EDA807-056-560-203
Manufacturer:EDAC
Manufacturer Number:807-056-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-560-203

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering seamless board-to-board connectivity. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or intricate electronic devices, this connector guarantees secure and efficient data transmission. Upgrade your PCB assembly with this essential component, delivering uncompromising quality and performance.