807-056-560-208

Heilind Number:EDA807-056-560-208
Manufacturer:EDAC
Manufacturer Number:807-056-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-560-208

Detailed Description

Upgrade your high-temperature PCB connections with our dual-row Card Edge Connector, designed for seamless board-to-board connectivity. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The 56 positions, spaced at .156 inches, allow for efficient signal transmission, while the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Trust in this essential component for your PCB connection needs, ensuring top-notch performance and longevity.