807-056-560-212

Heilind Number:EDA807-056-560-212
Manufacturer:EDAC
Manufacturer Number:807-056-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-560-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees efficient connectivity for your electronic components. Boasting two rows with a total of 56 positions, it offers ample space for multiple connections. The straight mount orientation and row spacing of .2 in make installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic applications.