807-058-400-201

Heilind Number:EDA807-058-400-201
Manufacturer:EDAC
Manufacturer Number:807-058-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board connections. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and flame retardancy. With two rows of 58 positions and a pitch of .156 inches, it offers ample connectivity in a compact form factor. The contact material, Copper Alloy, guarantees efficient signal transmission and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in harsh environments. Its straight mount orientation and vibrant green color make it easy to integrate into your PCB design. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.