807-058-400-202

Heilind Number:EDA807-058-400-202
Manufacturer:EDAC
Manufacturer Number:807-058-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green color, this connector stands out while offering exceptional performance. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. Featuring two rows of 58 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. This connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees reliable power transmission. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.