807-058-400-203

Heilind Number:EDA807-058-400-203
Manufacturer:EDAC
Manufacturer Number:807-058-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This essential component features a vibrant green color, ensuring easy identification and efficient installation. With a robust amperage rating of 5A, it provides reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Boasting two rows of 58 positions each, this connector offers ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in a variety of applications. Explore our full range of connectors for all your PCB assembly requirements.