807-058-400-208

Heilind Number:EDA807-058-400-208
Manufacturer:EDAC
Manufacturer Number:807-058-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-400-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for dependable and durable connectivity in extreme temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring fire safety compliance. With two rows of 58 copper alloy contacts, each capable of handling 5A of current, it offers ample connectivity options for your PCB applications. The precisely engineered .156" pitch and .2" row spacing guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Trust in the performance and quality of our Card Edge Connector for seamless board-to-board connectivity.