807-058-400-212

Heilind Number:EDA807-058-400-212
Manufacturer:EDAC
Manufacturer Number:807-058-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-400-212

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-058-400-212), a reliable and durable solution for your PCB connection needs. Designed for high temperature applications, this connector is built to withstand extreme operating conditions, with a wide temperature range of -40 to 105°C. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both performance and safety. With a 5A amperage capacity and two rows of 58 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of 0.156 inches and row spacing of 0.2 inches, it allows for efficient board-to-board connections. Whether you're working on industrial machinery or electronic systems, this straight mount connector is the perfect choice for secure and stable PCB connections. Trust in our Card Edge Connector for quality, performance, and durability.