807-058-420-201

Heilind Number:EDA807-058-420-201
Manufacturer:EDAC
Manufacturer Number:807-058-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-420-201

Detailed Description

Introducing our 807-058-420-201 High Temp Card Edge Connector, the perfect solution for your high-performance PCB connectivity needs. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures exceptional durability and heat resistance. Featuring two rows of 58 positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy and precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for seamless integration, and experience the quality and performance that only our Card Edge Connectors can deliver. Elevate your PCB assembly with the 807-058-420-201.