807-058-420-207

Heilind Number:EDA807-058-420-207
Manufacturer:EDAC
Manufacturer Number:807-058-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in even the most demanding applications. This essential component, with a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring two rows of 58 positions, each meticulously engineered with copper alloy contacts, this connector guarantees seamless connectivity in your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast companion for your critical electronic systems. Trust in its quality, trust in its performance. Upgrade your connectivity with the High Temp Card Edge Connector.