807-058-420-208

Heilind Number:EDA807-058-420-208
Manufacturer:EDAC
Manufacturer Number:807-058-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-420-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This connector, designed with precision and performance in mind, features a vibrant green color for easy identification. With an amperage rating of 5A, it ensures efficient power transmission in high-demand applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and flame retardancy. Offering two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 58 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the quality and versatility of this Card Edge Connector, a vital component in our extensive range of PCB connectors.