807-058-420-212

Heilind Number:EDA807-058-420-212
Manufacturer:EDAC
Manufacturer Number:807-058-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector, featuring a housing material of UL 94V-0 Diallyl Phthalate, is designed to withstand even the most extreme operating conditions with an impressive operating temperature range of -40 to 105 °C. With two rows and a total of 58 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, this connector guarantees precise and secure connections. Whether you're working on industrial machinery or electronic devices, this connector, meeting a 5 A amperage requirement, is up to the task. Trust in its straight mount orientation for easy installation and seamless integration into your PCB layouts. Upgrade to our High Temp Card Edge Connector for unmatched performance and reliability in board-to-board connectivity.