807-058-422-201

Heilind Number:EDA807-058-422-201
Manufacturer:EDAC
Manufacturer Number:807-058-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows and 58 positions, it offers ample connectivity options for your application. The copper alloy contacts provide efficient power transfer, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its straight mount orientation and .156-inch pitch allow for easy and secure installation, while the .2-inch row spacing ensures optimal signal integrity. Trust in our High Temp Card Edge Connector for robust and efficient board-level connectivity.