807-058-422-203

Heilind Number:EDA807-058-422-203
Manufacturer:EDAC
Manufacturer Number:807-058-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in challenging environments. With a vibrant green color and a sleek straight mount orientation, this connector not only offers high performance but also adds a touch of visual appeal to your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and conductivity, even in high-temperature conditions ranging from -40 to 105 °C. With two rows of 58 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB layouts. Trust in the quality and precision of our connector to streamline your electronic design process and achieve seamless interconnectivity.