807-058-422-212

Heilind Number:EDA807-058-422-212
Manufacturer:EDAC
Manufacturer Number:807-058-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-422-212

Detailed Description

Introducing our cutting-edge High Temperature Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed for durability and performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows of high-quality Copper Alloy contacts, it offers a total of 58 positions, allowing for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C guarantees optimal functionality in any application. Trust in this connector for unparalleled reliability and performance in your PCB assembly projects.