807-058-424-212

Heilind Number:EDA807-058-424-212
Manufacturer:EDAC
Manufacturer Number:807-058-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-424-212

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring it can withstand even the most extreme operating conditions. With two rows and a total of 58 positions, it offers ample connectivity for your devices. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working in industrial settings or harsh environments, rest assured that this connector can handle it all with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver superior performance and longevity for all your PCB needs.