807-058-440-201

Heilind Number:EDA807-058-440-201
Manufacturer:EDAC
Manufacturer Number:807-058-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in performance. With a maximum amperage of 5A, it ensures secure power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Engineered with two rows of 58 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and long-term reliability. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are assured. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial electronics. Trust in our High Temp Card Edge Connector for high-performance connectivity solutions.