807-058-440-207

Heilind Number:EDA807-058-440-207
Manufacturer:EDAC
Manufacturer Number:807-058-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. The copper alloy contact material and two rows of 58 positions provide secure and seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in its straight mount orientation and green color for easy identification and installation. Upgrade your connectivity solutions with our High Temp Card Edge Connector.