807-058-440-208

Heilind Number:EDA807-058-440-208
Manufacturer:EDAC
Manufacturer Number:807-058-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also visually distinctive. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 58 positions. Ideal for board-to-board PCB connections, this connector ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for applications where high temperature tolerance is essential. Trust in the quality and performance of this connector for your critical electronic systems.