807-058-442-202

Heilind Number:EDA807-058-442-202
Manufacturer:EDAC
Manufacturer Number:807-058-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding industrial environments. This green connector features a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliable operation even in high-temperature settings. With two rows of 58 positions, it offers ample connectivity for your PCB applications. The contact material, made from Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Designed for straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical connectivity needs. Explore the full range of our Products, including Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors, and experience the quality and reliability that our brand is known for.