807-058-442-204

Heilind Number:EDA807-058-442-204
Manufacturer:EDAC
Manufacturer Number:807-058-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-442-204

Detailed Description

Introducing our high temp card edge connector, the 807-058-442-204, designed to meet the demands of industrial applications with its rugged construction and reliable performance. Featuring a vibrant green color, this connector stands out on your PCB while providing seamless connectivity. With an amperage rating of 5A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer a total of 58 positions for versatile connection options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in harsh environments. Trust in the 807-058-442-204 for your board-to-board PCB connectivity needs.