807-058-442-212

Heilind Number:EDA807-058-442-212
Manufacturer:EDAC
Manufacturer Number:807-058-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for seamless connectivity in electronic devices. Designed for durability and efficiency, this connector boasts a robust housing material made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a sleek green color and two rows of 58 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're building computers, servers, or industrial equipment, this connector, with a 5A amperage rating, is up to the task. Trust in its straight mount orientation for easy installation and a seamless fit. Elevate your design with this essential component, part of our extensive range of connectors for all your electronic connectivity requirements.