807-058-455-202

Heilind Number:EDA807-058-455-202
Manufacturer:EDAC
Manufacturer Number:807-058-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-455-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for superior durability and reliability in demanding industrial applications. Featuring a vibrant green color, this connector stands out on your PCB while delivering exceptional functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient operation even in high-temperature environments. The two rows of 58 copper alloy contacts provide a secure and stable connection, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Rated for 5A, this connector is perfect for power and signal transmission. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in this Card Edge Connector for seamless board-to-board connectivity in your electronic designs.