807-058-455-204

Heilind Number:EDA807-058-455-204
Manufacturer:EDAC
Manufacturer Number:807-058-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-455-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector ( 807-058-455-204). Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 58 positions, it allows for efficient and secure board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high temperature resistance. Trust in its straight mount orientation for easy installation and long-lasting connectivity. Join the ranks of satisfied customers who rely on this essential component for seamless PCB integration.