807-058-455-207

Heilind Number:EDA807-058-455-207
Manufacturer:EDAC
Manufacturer Number:807-058-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-455-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable PCB connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures excellent heat resistance and durability. With two rows of 58 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure insertion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for critical operations. Trust in its straight mount orientation for easy installation and a stable connection. Upgrade your PCB setups with this essential component, a standout in our extensive lineup of quality connectors.