807-058-455-208

Heilind Number:EDA807-058-455-208
Manufacturer:EDAC
Manufacturer Number:807-058-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-455-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This essential component boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and durability. With two rows of 58 copper alloy contacts, it facilitates seamless power and data transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring steadfast performance under extreme conditions. Trust in its quality and craftsmanship for your critical connectivity needs.