807-058-455-212

Heilind Number:EDA807-058-455-212
Manufacturer:EDAC
Manufacturer Number:807-058-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-455-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of precisely crafted copper alloy contacts guarantee efficient power transmission, with a current rating of 5 A. Featuring a pitch of .156 in and a row spacing of .2 in, it offers seamless connectivity for your PCB boards. Boasting 58 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various uses. Trust in this essential component for robust and secure board-to-board connections in your projects.